ND03J00102J-- is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 2 950
Unit Price: 12,93000 Kč
Datasheet
NTC Thermistor 1k Disc, 3.5mm Dia x 3.0mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 1k Disc, 3.5mm Dia x 3.0mm W
Basics of NTC and PTC Thermistors - Another Teaching Moment

ND03J00102J--

DigiKey Part Number
ND03J00102J--ND
Manufacturer
Manufacturer Product Number
ND03J00102J--
Description
THERMISTOR NTC 1KOHM 3480K DISC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 1k Disc, 3.5mm Dia x 3.0mm W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3480K
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 150°C
Series
Power - Max
250 mW
Packaging
Bulk
Length - Lead Wire
1.38" (35.00mm)
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
1k
Grade
Automotive
Resistance Tolerance
±5%
Qualification
AEC-Q200
B Value Tolerance
±2%
Package / Case
Disc, 3.5mm Dia x 3.0mm W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ND03J00102JKYOCERA AVX2 950478-ND03J00102J-ND12,93000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0008,21540 Kč24 646,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,21540 Kč
Unit Price with VAT:9,94063 Kč