01C1001JF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 8,21540 Kč
Datasheet
NTC Thermistor 1k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 1k Bead
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach
Basics of NTC and PTC Thermistors - Another Teaching Moment

01C1001JF

DigiKey Part Number
01C1001JF-ND
Manufacturer
Manufacturer Product Number
01C1001JF
Description
THERMISTOR NTC 1KOHM BEAD
Customer Reference
Detailed Description
NTC Thermistor 1k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±5%
Manufacturer
Vishay Dale
Operating Temperature
0°C ~ 70°C
Series
Length - Lead Wire
1.42" (36.00mm)
Packaging
Bulk
Mounting Type
Free Hanging
Part Status
Obsolete
Package / Case
Bead
Resistance in Ohms @ 25°C
1k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ND03J00102J--KYOCERA AVX0ND03J00102J--ND8,21540 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes