VSSR1601103JUF is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 100,58000 Kč
Datasheet
10k Ohm ±5% 100mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSSR1601103JUF

DigiKey Part Number
VSSR16-10K-JB-ND
Manufacturer
Manufacturer Product Number
VSSR1601103JUF
Description
RES ARRAY 15 RES 10K OHM 16SSOP
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
10k Ohm ±5% 100mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
16
Manufacturer
Vishay Dale Thin Film
Power Per Element
100mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Bussed
Package / Case
16-SSOP (0.154", 3.90mm Width)
Resistance (Ohms)
10k
Supplier Device Package
16-SSOP
Tolerance
±5%
Size / Dimension
0.193" L x 0.154" W (4.90mm x 3.91mm)
Number of Resistors
15
Height - Seated (Max)
0.069" (1.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VSSR1601103GUFVishay Dale Thin Film0VSSR16-10K-GB-ND100,58000 KčUpgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
194,49000 Kč94,49 Kč
1063,89700 Kč638,97 Kč
2555,60280 Kč1 390,07 Kč
9846,11204 Kč4 518,98 Kč
19642,34311 Kč8 299,25 Kč
29440,40687 Kč11 879,62 Kč
58837,49536 Kč22 047,27 Kč
1 07835,31131 Kč38 065,59 Kč
5 09630,95132 Kč157 727,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:94,49000 Kč
Unit Price with VAT:114,33290 Kč