Upgrade

VSSR1601103JTF | |
|---|---|
DigiKey Part Number | 764-VSSR1601103JTFTR-ND - Tape & Reel (TR) 764-VSSR1601103JTFCT-ND - Cut Tape (CT) 764-VSSR1601103JTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSR1601103JTF |
Description | RES ARRAY 15 RES 10K OHM 16SSOP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 100mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Number of Resistors | 15 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Size / Dimension | 0.193" L x 0.154" W (4.90mm x 3.91mm) | |
Height - Seated (Max) | 0.069" (1.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,36000 Kč | 87,36 Kč |
| 10 | 58,87700 Kč | 588,77 Kč |
| 25 | 51,19360 Kč | 1 279,84 Kč |
| 50 | 46,36900 Kč | 2 318,45 Kč |
| 100 | 42,27260 Kč | 4 227,26 Kč |
| 250 | 37,78392 Kč | 9 445,98 Kč |
| 500 | 34,97668 Kč | 17 488,34 Kč |
| 1 000 | 34,13889 Kč | 34 138,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,98152 Kč | 74 953,80 Kč |
| 5 000 | 28,34980 Kč | 141 749,00 Kč |
| 7 500 | 27,89125 Kč | 209 184,38 Kč |
| Unit Price without VAT: | 87,36000 Kč |
|---|---|
| Unit Price with VAT: | 105,70560 Kč |


