

THJP0603AST1 | |
|---|---|
DigiKey Part Number | 764-THJP0603AST1TR-ND - Tape & Reel (TR) 764-THJP0603AST1CT-ND - Cut Tape (CT) 764-THJP0603AST1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJP0603AST1 |
Description | THERMAL JUMPER 0603 30 MIL LEAD- |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 1.55mm x 0.84mm Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | THJP0603AST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Usage | Heat Transfer | |
Type | Thermal Bridge Jumper | |
Shape | Rectangular | |
Outline | 1.55mm x 0.84mm | |
Thickness | 0.0300" (0.762mm) | |
Material | Aluminum Nitride | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 13°C/W | |
Thermal Conductivity | 70W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -85°F ~ 302°F (-65°C ~ 150°C) | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,25000 Kč | 11,25 Kč |
| 10 | 9,60300 Kč | 96,03 Kč |
| 25 | 8,90680 Kč | 222,67 Kč |
| 50 | 8,38620 Kč | 419,31 Kč |
| 100 | 8,07160 Kč | 807,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,59394 Kč | 6 593,94 Kč |
| Unit Price without VAT: | 11,25000 Kč |
|---|---|
| Unit Price with VAT: | 13,61250 Kč |











