
PHP01206E1001BST5 | |
|---|---|
DigiKey Part Number | PHP1.00KATR-ND - Tape & Reel (TR) PHP1.00KACT-ND - Cut Tape (CT) PHP1.00KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP01206E1001BST5 |
Description | RES SMD 1K OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP01206E1001BST5 Models |
Category | Features Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCNM1206E1001BST5 | Vishay Dale Thin Film | 732 | 764-1267-1-ND | 45,99000 Kč | Upgrade |
| HRG3216P-1001-B-T1 | Susumu | 9 653 | 408-1948-1-ND | 18,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 29,98500 Kč | 299,85 Kč |
| 25 | 27,82640 Kč | 695,66 Kč |
| 50 | 26,33140 Kč | 1 316,57 Kč |
| 100 | 24,96660 Kč | 2 496,66 Kč |
| 250 | 23,35396 Kč | 5 838,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,17766 Kč | 11 088,83 Kč |
| 1 000 | 21,22184 Kč | 21 221,84 Kč |
| 1 500 | 20,71341 Kč | 31 070,11 Kč |
| 2 500 | 20,12348 Kč | 50 308,70 Kč |
| 3 500 | 19,76422 Kč | 69 174,77 Kč |
| 5 000 | 19,40736 Kč | 97 036,80 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

