
HRG3216P-1001-B-T1 | |
|---|---|
DigiKey Part Number | 408-1948-2-ND - Tape & Reel (TR) 408-1948-1-ND - Cut Tape (CT) 408-1948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216P-1001-B-T1 |
Description | RES SMD 1K OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-1001-B-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,53900 Kč | 155,39 Kč |
| 25 | 14,41320 Kč | 360,33 Kč |
| 50 | 13,62360 Kč | 681,18 Kč |
| 100 | 12,89910 Kč | 1 289,91 Kč |
| 250 | 12,03520 Kč | 3 008,80 Kč |
| 500 | 11,45482 Kč | 5 727,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,87185 Kč | 11 871,85 Kč |
| 2 000 | 11,36884 Kč | 22 737,68 Kč |
| 3 000 | 11,10185 Kč | 33 305,55 Kč |
| 5 000 | 10,79222 Kč | 53 961,10 Kč |
| 7 000 | 10,60375 Kč | 74 226,25 Kč |
| 10 000 | 10,41669 Kč | 104 166,90 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

