
PATT0805E2001BGT1 | |
|---|---|
DigiKey Part Number | 764-1057-2-ND - Tape & Reel (TR) 764-1057-1-ND - Cut Tape (CT) 764-1057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT0805E2001BGT1 |
Description | RES SMD 2K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PATT0805E2001BGT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,21000 Kč | 24,21 Kč |
| 10 | 19,99800 Kč | 199,98 Kč |
| 25 | 18,54920 Kč | 463,73 Kč |
| 50 | 17,54300 Kč | 877,15 Kč |
| 100 | 16,25480 Kč | 1 625,48 Kč |
| 250 | 15,52564 Kč | 3 881,41 Kč |
| 500 | 14,79142 Kč | 7 395,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,71681 Kč | 13 716,81 Kč |
| 2 000 | 12,42108 Kč | 24 842,16 Kč |
| 3 000 | 12,29846 Kč | 36 895,38 Kč |
| 5 000 | 12,16989 Kč | 60 849,45 Kč |
| 7 000 | 12,01940 Kč | 84 135,80 Kč |
| 10 000 | 11,86991 Kč | 118 699,10 Kč |
| Unit Price without VAT: | 24,21000 Kč |
|---|---|
| Unit Price with VAT: | 29,29410 Kč |

