
RQ73C2A2K0BTD | |
|---|---|
DigiKey Part Number | A139696TR-ND - Tape & Reel (TR) A139696CT-ND - Cut Tape (CT) A139696DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A2K0BTD |
Description | RES 2 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A2K0BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 25 | 8,77720 Kč | 219,43 Kč |
| 50 | 8,29420 Kč | 414,71 Kč |
| 100 | 7,84280 Kč | 784,28 Kč |
| 250 | 7,30648 Kč | 1 826,62 Kč |
| 500 | 6,94362 Kč | 3 471,81 Kč |
| 1 000 | 6,61668 Kč | 6 616,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,98838 Kč | 29 941,90 Kč |
| 10 000 | 5,76863 Kč | 57 686,30 Kč |
| 15 000 | 5,65276 Kč | 84 791,40 Kč |
| 25 000 | 5,51915 Kč | 137 978,75 Kč |
| 35 000 | 5,43821 Kč | 190 337,35 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

