4.7 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT0805E4701BST1

DigiKey Part Number
PAT4.70KBTR-ND - Tape & Reel (TR)
PAT4.70KBCT-ND - Cut Tape (CT)
PAT4.70KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT0805E4701BST1
Description
RES SMD 4.7K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PAT0805E4701BST1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PATT0805E4701BGT0Vishay Dale Thin Film97764-PATT0805E4701BGT0CT-ND125,15000 KčParametric Equivalent
RTAN0805BKE4K70Stackpole Electronics Inc748RTAN0805BKE4K70CT-ND7,35000 KčDirect
TNPW08054K70BEEAVishay Dale7 147541-2061-1-ND8,61000 KčDirect
TNPW08054K70BEENVishay Dale700541-TNPW08054K70BEENCT-ND11,97000 KčDirect
In-Stock: 912
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1014,76200 Kč147,62 Kč
2513,69080 Kč342,27 Kč
5012,94320 Kč647,16 Kč
10012,25230 Kč1 225,23 Kč
25011,43048 Kč2 857,62 Kč
50010,87738 Kč5 438,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,38141 Kč10 381,41 Kč
2 0009,93972 Kč19 879,44 Kč
3 0009,70514 Kč29 115,42 Kč
5 0009,43302 Kč47 165,10 Kč
7 0009,26741 Kč64 871,87 Kč
10 0009,10293 Kč91 029,30 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč