
PATT0805E4701BGT0 | |
|---|---|
DigiKey Part Number | 764-PATT0805E4701BGT0TR-ND - Tape & Reel (TR) 764-PATT0805E4701BGT0CT-ND - Cut Tape (CT) 764-PATT0805E4701BGT0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT0805E4701BGT0 |
Description | PATT0805 25PPM 4.7K 0.1% G T0 E1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,15000 Kč | 125,15 Kč |
| 10 | 103,68800 Kč | 1 036,88 Kč |
| 25 | 96,46480 Kč | 2 411,62 Kč |
| 50 | 91,55120 Kč | 4 577,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 87,11020 Kč | 8 711,02 Kč |
| 200 | 83,12375 Kč | 16 624,75 Kč |
| 300 | 80,99560 Kč | 24 298,68 Kč |
| 500 | 78,51740 Kč | 39 258,70 Kč |
| 700 | 77,00387 Kč | 53 902,71 Kč |
| 1 000 | 75,49768 Kč | 75 497,68 Kč |
| Unit Price without VAT: | 125,15000 Kč |
|---|---|
| Unit Price with VAT: | 151,43150 Kč |

