
PAT0805E4701BST1 | |
|---|---|
DigiKey Part Number | PAT4.70KBTR-ND - Tape & Reel (TR) PAT4.70KBCT-ND - Cut Tape (CT) PAT4.70KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0805E4701BST1 |
Description | RES SMD 4.7K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0805E4701BST1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PATT0805E4701BGT0 | Vishay Dale Thin Film | 97 | 764-PATT0805E4701BGT0CT-ND | 125,15000 Kč | Parametric Equivalent |
| RTAN0805BKE4K70 | Stackpole Electronics Inc | 748 | RTAN0805BKE4K70CT-ND | 7,35000 Kč | Direct |
| TNPW08054K70BEEA | Vishay Dale | 7 147 | 541-2061-1-ND | 8,61000 Kč | Direct |
| TNPW08054K70BEEN | Vishay Dale | 700 | 541-TNPW08054K70BEENCT-ND | 11,97000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 14,76200 Kč | 147,62 Kč |
| 25 | 13,69080 Kč | 342,27 Kč |
| 50 | 12,94320 Kč | 647,16 Kč |
| 100 | 12,25230 Kč | 1 225,23 Kč |
| 250 | 11,43048 Kč | 2 857,62 Kč |
| 500 | 10,87738 Kč | 5 438,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,38141 Kč | 10 381,41 Kč |
| 2 000 | 9,93972 Kč | 19 879,44 Kč |
| 3 000 | 9,70514 Kč | 29 115,42 Kč |
| 5 000 | 9,43302 Kč | 47 165,10 Kč |
| 7 000 | 9,26741 Kč | 64 871,87 Kč |
| 10 000 | 9,10293 Kč | 91 029,30 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

