
PAT0603E2002BST1 | |
---|---|
DigiKey Part Number | PAT20KATR-ND - Tape & Reel (TR) PAT20KACT-ND - Cut Tape (CT) PAT20KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0603E2002BST1 |
Description | RES SMD 20K OHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0603E2002BST1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,54000 Kč | 13,54 Kč |
10 | 11,20700 Kč | 112,07 Kč |
25 | 10,39840 Kč | 259,96 Kč |
50 | 9,82340 Kč | 491,17 Kč |
100 | 9,29640 Kč | 929,64 Kč |
250 | 8,66612 Kč | 2 166,53 Kč |
500 | 8,24076 Kč | 4 120,38 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 8,24868 Kč | 8 248,68 Kč |
2 000 | 7,90290 Kč | 15 805,80 Kč |
3 000 | 7,82722 Kč | 23 481,66 Kč |
5 000 | 7,62599 Kč | 38 129,95 Kč |
7 000 | 7,48889 Kč | 52 422,23 Kč |
10 000 | 7,29669 Kč | 72 966,90 Kč |
12 000 | 7,28663 Kč | 87 439,56 Kč |
24 000 | 7,05562 Kč | 169 334,88 Kč |
25 000 | 7,04297 Kč | 176 074,25 Kč |
Unit Price without VAT: | 13,54000 Kč |
---|---|
Unit Price with VAT: | 16,38340 Kč |