
RQ73C1J20KBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J20KBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J20KBTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J20KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J20KBTDF |
Description | RQ 0603 20K 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 14,72000 Kč | 147,20 Kč |
| 25 | 13,65720 Kč | 341,43 Kč |
| 50 | 12,90960 Kč | 645,48 Kč |
| 100 | 12,22290 Kč | 1 222,29 Kč |
| 250 | 11,40192 Kč | 2 850,48 Kč |
| 500 | 10,85050 Kč | 5 425,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,17718 Kč | 9 177,18 Kč |
| 2 000 | 8,78273 Kč | 17 565,46 Kč |
| 3 000 | 8,57292 Kč | 25 718,76 Kč |
| 5 000 | 8,32961 Kč | 41 648,05 Kč |
| 7 000 | 8,18142 Kč | 57 269,94 Kč |
| 10 000 | 8,03428 Kč | 80 342,80 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

