ORNTA5002BT1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: 26,22555 Kč
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: 25,95236 Kč
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: 22,12781 Kč
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 38,84980 Kč
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 2 041
Unit Price: 111,31000 Kč
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORNTA5002BT1

DigiKey Part Number
ORNTA5002BT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ORNTA5002BT1
Description
RES ARRAY 4 RES 50K OHM 8SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
50k
Tolerance
±0.1%
Number of Resistors
4
Resistor Matching Ratio
±0.1%
Resistor-Ratio-Drift
±5ppm/°C
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Size / Dimension
0.194" L x 0.157" W (4.93mm x 3.99mm)
Height - Seated (Max)
0.068" (1.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00028,93636 Kč28 936,36 Kč
Manufacturers Standard Package
Unit Price without VAT:28,93636 Kč
Unit Price with VAT:35,01300 Kč