ORNTA1001DT1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 11 649
Unit Price: 110,24000 Kč
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: 36,11803 Kč
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: 27,76902 Kč
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 26,46756 Kč
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 853,14880 Kč

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 853,14880 Kč

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 513,51029 Kč
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 1 042,63480 Kč
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 527,09180 Kč

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 1 004,05720 Kč

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 1 061,94440 Kč

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 674,87152 Kč
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 40
Unit Price: 1 827,25000 Kč
Datasheet
1k Ohm ±0.5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORNTA1001DT1

DigiKey Part Number
ORNTA1001DT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ORNTA1001DT1
Description
RES ARRAY 4 RES 1K OHM 8SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1k Ohm ±0.5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor-Ratio-Drift
±5ppm/°C
Manufacturer
Vishay Dale Thin Film
Number of Pins
8
Series
Power Per Element
100mW
Packaging
Tape & Reel (TR)
Temperature Coefficient
±25ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
1k
Package / Case
8-SOIC (0.154", 3.90mm Width)
Tolerance
±0.5%
Supplier Device Package
8-SOIC
Number of Resistors
4
Size / Dimension
0.194" L x 0.157" W (4.93mm x 3.99mm)
Resistor Matching Ratio
±0.1%
Height - Seated (Max)
0.068" (1.73mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ORNTA1001AT1Vishay Dale Thin Film11 649ORNT-1KACT-ND110,24000 KčDirect
ORNTA1001BT1Vishay Dale Thin Film0ORNTA1001BT1-ND36,11803 KčDirect
ORNTA1001FT1Vishay Dale Thin Film0ORNTA1001FT1-ND27,76902 KčDirect
ORNTA1001CT1Vishay Dale Thin Film0ORNTA1001CT1-ND26,46756 KčParametric Equivalent
Y1365V0191BA9UVPG Foil Resistors0Y1365V0191BA9U-ND853,14880 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,23235 Kč32 232,35 Kč
Manufacturers Standard Package
Unit Price without VAT:32,23235 Kč
Unit Price with VAT:39,00114 Kč