1k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORNTA1001AT1

DigiKey Part Number
ORNT-1KATR-ND - Tape & Reel (TR)
ORNT-1KACT-ND - Cut Tape (CT)
ORNT-1KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ORNTA1001AT1
Description
RES ARRAY 4 RES 1K OHM 8SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ORNTA1001AT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1k
Tolerance
±0.1%
Number of Resistors
4
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±5ppm/°C
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Size / Dimension
0.194" L x 0.157" W (4.93mm x 3.99mm)
Height - Seated (Max)
0.068" (1.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 649
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1110,24000 Kč110,24 Kč
1074,92100 Kč749,21 Kč
2565,32880 Kč1 633,22 Kč
5059,32360 Kč2 966,18 Kč
10054,21680 Kč5 421,68 Kč
25048,62380 Kč12 155,95 Kč
50045,29898 Kč22 649,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00042,15537 Kč42 155,37 Kč
2 00039,63215 Kč79 264,30 Kč
3 00038,33654 Kč115 009,62 Kč
5 00037,00898 Kč185 044,90 Kč
Manufacturers Standard Package
Unit Price without VAT:110,24000 Kč
Unit Price with VAT:133,39040 Kč