Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ORNA1001AT1 | |
|---|---|
DigiKey Part Number | ORNA1001AT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ORNA1001AT1 |
Description | RES ARRAY 4 RES 1K OHM 8SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±5ppm/°C |
Manufacturer Vishay Dale Thin Film | Number of Pins 8 |
Series | Power Per Element 100mW |
Packaging Tape & Reel (TR) | Temperature Coefficient ±25ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 1k | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Tolerance ±0.1% | Supplier Device Package 8-SOIC |
Number of Resistors 4 | Size / Dimension 0.194" L x 0.157" W (4.93mm x 3.99mm) |
Resistor Matching Ratio ±0.05% | Height - Seated (Max) 0.068" (1.73mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ORNTA1001AT1 | Vishay Dale Thin Film | 11 649 | ORNT-1KACT-ND | 110,24000 Kč | Direct |
| Y1365V0191BT0W | VPG Foil Resistors | 0 | Y1365V0191BT0W-ND | 901,80520 Kč | Upgrade |
| Y1365V0191QT0W | VPG Foil Resistors | 0 | Y1365V0191QT0W-ND | 1 042,63480 Kč | Upgrade |
| Y1747V0191BT0W | VPG Foil Resistors | 0 | Y1747V0191BT0W-ND | 1 061,94440 Kč | Upgrade |
| Y1747V0191QT0R | VPG Foil Resistors | 0 | Y1747V0191QT0R-ND | 674,87152 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,31206 Kč | 47 312,06 Kč |
| Unit Price without VAT: | 47,31206 Kč |
|---|---|
| Unit Price with VAT: | 57,24759 Kč |



