
MPMT50012502AT1 | |
|---|---|
DigiKey Part Number | 764-MPMT50012502AT1TR-ND - Tape & Reel (TR) 764-MPMT50012502AT1CT-ND - Cut Tape (CT) 764-MPMT50012502AT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPMT50012502AT1 |
Description | RES NTWRK 2 RES 5K, 25K OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5k, 25k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 5k, 25k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Size / Dimension | 0.113" L x 0.051" W (2.86mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,62000 Kč | 105,62 Kč |
| 10 | 87,52000 Kč | 875,20 Kč |
| 25 | 81,38000 Kč | 2 034,50 Kč |
| 50 | 77,19700 Kč | 3 859,85 Kč |
| 100 | 73,41110 Kč | 7 341,11 Kč |
| 250 | 68,99524 Kč | 17 248,81 Kč |
| 500 | 66,07440 Kč | 33 037,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 63,49039 Kč | 63 490,39 Kč |
| 2 000 | 61,21600 Kč | 122 432,00 Kč |
| 3 000 | 60,01774 Kč | 180 053,22 Kč |
| Unit Price without VAT: | 105,62000 Kč |
|---|---|
| Unit Price with VAT: | 127,80020 Kč |


