1k, 50k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMT10015002ATS

DigiKey Part Number
764-MPMT10015002ATSTR-ND - Tape & Reel (TR)
764-MPMT10015002ATSCT-ND - Cut Tape (CT)
764-MPMT10015002ATSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPMT10015002ATS
Description
MPMT 1K 50K 0.1%ABS 0.05%RATIO T
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1k, 50k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
1k, 50k
Tolerance
±0.1%
Number of Resistors
2
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±2ppm/°C
Number of Pins
3
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Size / Dimension
0.113" L x 0.051" W (2.86mm x 1.30mm)
Height - Seated (Max)
0.044" (1.12mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1346,89000 Kč346,89 Kč
10243,68200 Kč2 436,82 Kč
25215,77560 Kč5 394,39 Kč
50198,31360 Kč9 915,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100183,47420 Kč18 347,42 Kč
200170,87225 Kč34 174,45 Kč
300164,39963 Kč49 319,89 Kč
500157,07764 Kč78 538,82 Kč
700152,71546 Kč106 900,82 Kč
1 000148,45439 Kč148 454,39 Kč
Manufacturers Standard Package
Unit Price without VAT:346,89000 Kč
Unit Price with VAT:419,73690 Kč