5k, 5k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMT1002AT1

DigiKey Part Number
MPMT-5K/5KTR-ND - Tape & Reel (TR)
MPMT-5K/5KCT-ND - Cut Tape (CT)
MPMT-5K/5KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPMT1002AT1
Description
RES NETWORK 2 RES 5K, 5K OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5k, 5k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MPMT1002AT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
5k, 5k
Tolerance
±0.1%
Number of Resistors
2
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±2ppm/°C
Number of Pins
3
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Size / Dimension
0.113" L x 0.051" W (2.86mm x 1.30mm)
Height - Seated (Max)
0.044" (1.12mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 242
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1126,09000 Kč126,09 Kč
1085,90500 Kč859,05 Kč
2575,03920 Kč1 875,98 Kč
5068,23560 Kč3 411,78 Kč
10062,44900 Kč6 244,90 Kč
25056,11172 Kč14 027,93 Kč
50053,14072 Kč26 570,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00048,78169 Kč48 781,69 Kč
2 00045,92300 Kč91 846,00 Kč
3 00044,45514 Kč133 365,42 Kč
Manufacturers Standard Package
Unit Price without VAT:126,09000 Kč
Unit Price with VAT:152,56890 Kč