1k, 5k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMA10015001AT1

DigiKey Part Number
764-1015-2-ND - Tape & Reel (TR)
764-1015-1-ND - Cut Tape (CT)
764-1015-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPMA10015001AT1
Description
RES NETWORK 2 RES 1K, 5K OHM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1k, 5k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
1k, 5k
Tolerance
±0.1%
Number of Resistors
2
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±3ppm/°C
Number of Pins
3
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Size / Dimension
0.113" L x 0.051" W (2.86mm x 1.30mm)
Height - Seated (Max)
0.044" (1.12mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 986
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1138,38000 Kč138,38 Kč
1094,53300 Kč945,33 Kč
2582,66480 Kč2 066,62 Kč
5075,24420 Kč3 762,21 Kč
10068,93220 Kč6 893,22 Kč
25062,02220 Kč15 505,55 Kč
50059,43484 Kč29 717,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00054,02932 Kč54 029,32 Kč
2 00050,91196 Kč101 823,92 Kč
3 00049,31149 Kč147 934,47 Kč
Manufacturers Standard Package
Unit Price without VAT:138,38000 Kč
Unit Price with VAT:167,43980 Kč