
MORNTA2502AT5 | |
|---|---|
DigiKey Part Number | 541-2494-2-ND - Tape & Reel (TR) 541-2494-1-ND - Cut Tape (CT) 541-2494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MORNTA2502AT5 |
Description | RES ARRAY 4 RES 25K OHM 8TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 25k Ohm ±0.1% 50mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 25k | |
Tolerance | ±0.1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±1ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 50mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,63000 Kč | 122,63 Kč |
| 10 | 83,46700 Kč | 834,67 Kč |
| 25 | 72,88840 Kč | 1 822,21 Kč |
| 50 | 66,25700 Kč | 3 312,85 Kč |
| 100 | 60,62120 Kč | 6 062,12 Kč |
| 250 | 54,45032 Kč | 13 612,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 50,59048 Kč | 25 295,24 Kč |
| 1 000 | 47,31206 Kč | 47 312,06 Kč |
| 1 500 | 45,62851 Kč | 68 442,76 Kč |
| 2 500 | 43,72422 Kč | 109 310,55 Kč |
| 3 500 | 42,58964 Kč | 149 063,74 Kč |
| 5 000 | 41,99600 Kč | 209 980,00 Kč |
| Unit Price without VAT: | 122,63000 Kč |
|---|---|
| Unit Price with VAT: | 148,38230 Kč |


