MORNTA2001AT5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MORNTA2502AT5

DigiKey Part Number
541-2494-2-ND - Tape & Reel (TR)
541-2494-1-ND - Cut Tape (CT)
541-2494-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MORNTA2502AT5
Description
RES ARRAY 4 RES 25K OHM 8TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25k Ohm ±0.1% 50mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
25k
Tolerance
±0.1%
Number of Resistors
4
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±1ppm/°C
Number of Pins
8
Power Per Element
50mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 415
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1113,25000 Kč113,25 Kč
1076,91700 Kč769,17 Kč
2567,09880 Kč1 677,47 Kč
5060,93980 Kč3 046,99 Kč
10055,70880 Kč5 570,88 Kč
25049,98028 Kč12 495,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50046,39588 Kč23 197,94 Kč
1 00043,35205 Kč43 352,05 Kč
1 50041,78902 Kč62 683,53 Kč
2 50040,02076 Kč100 051,90 Kč
3 50038,96746 Kč136 386,11 Kč
5 00038,15313 Kč190 765,65 Kč
Manufacturers Standard Package
Unit Price without VAT:113,25000 Kč
Unit Price with VAT:137,03250 Kč