
562R5HKD10 | |
|---|---|
DigiKey Part Number | 562R5HKD10-ND |
Manufacturer | |
Manufacturer Product Number | 562R5HKD10 |
Description | CAP CER 1000PF 1KV Z5U RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 562R5HKD10 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.291" Dia (7.40mm) |
Capacitance | Height - Seated (Max) 0.417" (10.58mm) |
Tolerance ±10% | Lead Spacing 0.252" (6.40mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 561R1DF0D10 | Vishay Cera-Mite | 3 647 | 561R1DF0D10-ND | 63,41000 Kč | Similar |
| 562R5TSD10 | Vishay Cera-Mite | 4 012 | 562R5TSD10-ND | 58,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 40,56800 Kč | 405,68 Kč |
| 50 | 33,32380 Kč | 1 666,19 Kč |
| 100 | 31,08540 Kč | 3 108,54 Kč |
| 500 | 27,29992 Kč | 13 649,96 Kč |
| 1 000 | 26,12781 Kč | 26 127,81 Kč |
| 2 500 | 24,88994 Kč | 62 224,85 Kč |
| 5 000 | 24,14312 Kč | 120 715,60 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |

