
561R1DF0D10 | |
|---|---|
DigiKey Part Number | 561R1DF0D10-ND |
Manufacturer | |
Manufacturer Product Number | 561R1DF0D10 |
Description | CAP CER 1000PF 1KV N2800 RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor N2800 Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 561R1DF0D10 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Features Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.370" Dia (9.40mm) |
Tolerance ±10% | Lead Spacing 0.252" (6.40mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 44,03300 Kč | 440,33 Kč |
| 50 | 36,30980 Kč | 1 815,49 Kč |
| 250 | 31,40544 Kč | 7 851,36 Kč |
| 500 | 29,88814 Kč | 14 944,07 Kč |
| 1 000 | 28,63875 Kč | 28 638,75 Kč |
| 2 500 | 27,31890 Kč | 68 297,25 Kč |
| 5 000 | 26,52287 Kč | 132 614,35 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |

