
125LD10QM-R | |
|---|---|
DigiKey Part Number | 125LD10QM-R-ND |
Manufacturer | |
Manufacturer Product Number | 125LD10QM-R |
Description | CAP CER 1000PF 400VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 125LD10QM-R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Ratings X1, Y4 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.331" Dia (8.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.457" (11.60mm) |
Voltage - Rated | Lead Spacing 0.252" (6.40mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 125LD10-R | Vishay Cera-Mite | 1 094 | 125LD10-R-ND | 61,31000 Kč | Parametric Equivalent |


