
125LD10-R | |
|---|---|
DigiKey Part Number | 125LD10-R-ND |
Manufacturer | |
Manufacturer Product Number | 125LD10-R |
Description | CAP CER 1000PF 400VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 125LD10-R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Ratings X1, Y4 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.331" Dia (8.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.457" (11.60mm) |
Voltage - Rated | Lead Spacing 0.252" (6.40mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 $ | 2,92 $ |
| 10 | 2,02400 $ | 20,24 $ |
| 50 | 1,66660 $ | 83,33 $ |
| 250 | 1,43948 $ | 359,87 $ |
| 500 | 1,36918 $ | 684,59 $ |
| 1 000 | 1,31127 $ | 1 311,27 $ |
| 2 500 | 1,25012 $ | 3 125,30 $ |
| 5 000 | 1,21323 $ | 6 066,15 $ |
| Unit Price without VAT: | 2,92000 $ |
|---|---|
| Unit Price with VAT: | 3,53320 $ |

