


VY1472M51Y5VQ63V0 | |
|---|---|
DigiKey Part Number | BC3306-ND |
Manufacturer | |
Manufacturer Product Number | VY1472M51Y5VQ63V0 |
Description | CAP CER 4700PF 500VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 500VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1472M51Y5VQ63V0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 50 | 5,01860 Kč | 250,93 Kč |
| 100 | 4,50200 Kč | 450,20 Kč |
| 500 | 3,63602 Kč | 1 818,01 Kč |
| 1 000 | 3,36829 Kč | 3 368,29 Kč |
| 2 500 | 3,08595 Kč | 7 714,88 Kč |
| 5 000 | 2,91582 Kč | 14 579,10 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |


