


VY1-KIT-MS | |
|---|---|
DigiKey Part Number | BC3315-ND |
Manufacturer | |
Manufacturer Product Number | VY1-KIT-MS |
Description | CAP KIT CERAMIC 1NF-4.7NF 60PCS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1nF ~ 4.7nF 760VAC Through Hole 60 Pieces (6 Values - 10 Each) |
Datasheet | Datasheet |
EDA/CAD Models | VY1-KIT-MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 1nF ~ 4.7nF | |
Mounting Type | Through Hole | |
Voltage - Rated | 760VAC | |
Tolerance | ±20% | |
Applications | Safety | |
Features | X1Y1 Safety Rated | |
Quantity | 60 Pieces (6 Values - 10 Each) | |
Packages Included | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 665,42650 Kč | 13 308,53 Kč |
| Unit Price without VAT: | 665,42650 Kč |
|---|---|
| Unit Price with VAT: | 805,16607 Kč |

