


VY1102M29Y5VQ63V0 | |
|---|---|
DigiKey Part Number | BC3302-ND |
Manufacturer | |
Manufacturer Product Number | VY1102M29Y5VQ63V0 |
Description | CAP CER 1000PF 500VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 500VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1102M29Y5VQ63V0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 50 | 3,09520 Kč | 154,76 Kč |
| 100 | 2,74860 Kč | 274,86 Kč |
| 500 | 2,16490 Kč | 1 082,45 Kč |
| 1 000 | 1,98473 Kč | 1 984,73 Kč |
| 3 000 | 1,76250 Kč | 5 287,50 Kč |
| 5 000 | 1,68034 Kč | 8 401,70 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


