Similar
Similar
Similar

VDRS14T275BSE | |
|---|---|
DigiKey Part Number | BC1454-ND |
Manufacturer | |
Manufacturer Product Number | VDRS14T275BSE |
Description | VARISTOR 430V 4.5KA DISC 16MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 16mm |
Datasheet | Datasheet |
EDA/CAD Models | VDRS14T275BSE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 4.5 kA | |
Energy | 104J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 440 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 16mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 7,99900 Kč | 79,99 Kč |
| 25 | 7,15720 Kč | 178,93 Kč |
| 100 | 6,22660 Kč | 622,66 Kč |
| 300 | 5,70667 Kč | 1 712,00 Kč |
| 500 | 5,51468 Kč | 2 757,34 Kč |
| 1 000 | 5,29450 Kč | 5 294,50 Kč |
| 2 500 | 5,06168 Kč | 12 654,20 Kč |
| 5 000 | 4,92149 Kč | 24 607,45 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |




