
MOV-14D431KTR | |
|---|---|
DigiKey Part Number | 118-MOV-14D431KTR-ND - Tape & Reel (TR) 118-MOV-14D431KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-14D431KTR |
Description | VARISTOR 430V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-14D431KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 4.5 kA | |
Energy | 115J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 460 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 5,49400 Kč | 54,94 Kč |
| 25 | 4,89200 Kč | 122,30 Kč |
| 100 | 4,22680 Kč | 422,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,77428 Kč | 1 509,71 Kč |
| 800 | 3,60639 Kč | 2 885,11 Kč |
| 1 200 | 3,52219 Kč | 4 226,63 Kč |
| 2 000 | 3,42894 Kč | 6 857,88 Kč |
| 2 800 | 3,37439 Kč | 9 448,29 Kč |
| 4 000 | 3,32195 Kč | 13 287,80 Kč |
| 10 000 | 3,20907 Kč | 32 090,70 Kč |
| 20 000 | 3,14102 Kč | 62 820,40 Kč |
| 40 000 | 3,08504 Kč | 123 401,60 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |






