
VDRS07B030BSE | |
|---|---|
DigiKey Part Number | 56-VDRS07B030BSE-ND |
Manufacturer | |
Manufacturer Product Number | VDRS07B030BSE |
Description | VARISTOR 47V 250A DISC 9MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 V 250 A Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 250 A | |
Energy | 3.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1600 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,79000 Kč | 23,79 Kč |
| 10 | 14,46100 Kč | 144,61 Kč |
| 25 | 12,01520 Kč | 300,38 Kč |
| 100 | 9,24310 Kč | 924,31 Kč |
| 250 | 7,88196 Kč | 1 970,49 Kč |
| 500 | 7,04460 Kč | 3 522,30 Kč |
| 1 000 | 6,34258 Kč | 6 342,58 Kč |
| 2 500 | 5,58642 Kč | 13 966,05 Kč |
| 5 000 | 5,12125 Kč | 25 606,25 Kč |
| Unit Price without VAT: | 23,79000 Kč |
|---|---|
| Unit Price with VAT: | 28,78590 Kč |





