
SFR16S0006803JA500 | |
|---|---|
DigiKey Part Number | 56-SFR16S0006803JA500CT-ND - Cut Tape (CT) 56-SFR16S0006803JA500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR16S0006803JA500 |
Description | RES 680K OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Package / Case |
Resistance | Size / Dimension 0.075" Dia x 0.138" L (1.90mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C6803FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA02040C6803FCT00-ND | 0,85361 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 25 | 1,47840 Kč | 36,96 Kč |
| 50 | 1,29760 Kč | 64,88 Kč |
| 100 | 1,14440 Kč | 114,44 Kč |
| 250 | 0,97852 Kč | 244,63 Kč |
| 500 | 0,87394 Kč | 436,97 Kč |
| 1 000 | 0,78491 Kč | 784,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,62608 Kč | 3 130,40 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

