Ceramic PTC Resettable Fuse 265V 15 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 265V 15 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTCCL05H150HBE

DigiKey Part Number
56-PTCCL05H150HBE-ND
Manufacturer
Manufacturer Product Number
PTCCL05H150HBE
Description
PTC RESET FUSE 265V 15MA RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 265V 15 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Bulk
Part Status
Active
Type
Ceramic
Voltage - Max
265V
Current - Hold (Ih) (Max)
15 mA
Current - Trip (It)
23 mA
Current - Max
110 mA
Resistance - 25°C (Typ)
1.9 kOhms
Operating Temperature
0°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.197" Dia x 0.217" T (5.00mm x 5.50mm)
Height - Seated (Max)
0.394" (10.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 936
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
518,01600 Kč90,08 Kč
1017,11300 Kč171,13 Kč
2516,02560 Kč400,64 Kč
5015,28240 Kč764,12 Kč
10014,60410 Kč1 460,41 Kč
50013,23924 Kč6 619,62 Kč
1 00012,73193 Kč12 731,93 Kč
5 00011,71180 Kč58 559,00 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč