
SF-3812TL300T-2 | |
|---|---|
DigiKey Part Number | SF-3812TL300T-2TR-ND - Tape & Reel (TR) SF-3812TL300T-2CT-ND - Cut Tape (CT) SF-3812TL300T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-3812TL300T-2 |
Description | FUSE BOARD MOUNT 3A 250VAC 2SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SF-3812TL300T-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 54.0 | |
Approval Agency | TUV, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) | |
DC Cold Resistance | 0.028 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 5 | 41,45000 Kč | 207,25 Kč |
| 10 | 38,25800 Kč | 382,58 Kč |
| 50 | 31,74480 Kč | 1 587,24 Kč |
| 100 | 29,28800 Kč | 2 928,80 Kč |
| 250 | 26,31552 Kč | 6 578,88 Kč |
| 500 | 24,25982 Kč | 12 129,91 Kč |
| 1 000 | 22,35426 Kč | 22 354,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,04520 Kč | 50 113,00 Kč |
| 5 000 | 18,44359 Kč | 92 217,95 Kč |
| 7 500 | 17,84830 Kč | 133 862,25 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |







