


PTCCL05H110HBE | |
|---|---|
DigiKey Part Number | BC3371-ND |
Manufacturer | |
Manufacturer Product Number | PTCCL05H110HBE |
Description | PTC RESET FUSE 265V 11MA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 11 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 265V | |
Current - Hold (Ih) (Max) | 11 mA | |
Current - Trip (It) | 17 mA | |
Current - Max | 80 mA | |
Resistance - 25°C (Typ) | 3 kOhms | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.197" Dia x 0.197" T (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 5 | 18,01600 Kč | 90,08 Kč |
| 10 | 17,11300 Kč | 171,13 Kč |
| 25 | 16,02560 Kč | 400,64 Kč |
| 50 | 15,28240 Kč | 764,12 Kč |
| 100 | 14,60410 Kč | 1 460,41 Kč |
| 500 | 13,23924 Kč | 6 619,62 Kč |
| 1 000 | 12,73193 Kč | 12 731,93 Kč |
| 5 000 | 11,71180 Kč | 58 559,00 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |


