

NTCSMELFE3103JT | |
---|---|
DigiKey Part Number | BC2544TR-ND - Tape & Reel (TR) BC2544CT-ND - Cut Tape (CT) BC2544DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCSMELFE3103JT |
Description | SENSOR NTC 10KOHM 100MW DO-213AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k DO-213AC, MINI-MELF, SOD-80 |
Datasheet | Datasheet |
EDA/CAD Models | NTCSMELFE3103JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1.3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AC, MINI-MELF, SOD-80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,62000 Kč | 15,62 Kč |
5 | 13,70600 Kč | 68,53 Kč |
10 | 12,99800 Kč | 129,98 Kč |
25 | 12,14800 Kč | 303,70 Kč |
50 | 11,56900 Kč | 578,45 Kč |
100 | 11,03990 Kč | 1 103,99 Kč |
500 | 9,97632 Kč | 4 988,16 Kč |
1 000 | 9,58097 Kč | 9 580,97 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 7,59078 Kč | 18 976,95 Kč |
5 000 | 7,32191 Kč | 36 609,55 Kč |
7 500 | 7,17513 Kč | 53 813,47 Kč |
12 500 | 7,00043 Kč | 87 505,38 Kč |
17 500 | 6,89133 Kč | 120 598,27 Kč |
25 000 | 6,78051 Kč | 169 512,75 Kč |
Unit Price without VAT: | 15,62000 Kč |
---|---|
Unit Price with VAT: | 18,90020 Kč |