



NTCS0805E3104JXT | |
|---|---|
DigiKey Part Number | BC2566TR-ND - Tape & Reel (TR) BC2566CT-ND - Cut Tape (CT) BC2566DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3104JXT |
Description | THERM NTC 100KOHM 4100K 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0805E3104JXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4100K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 5 | 7,77000 Kč | 38,85 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 25 | 6,83680 Kč | 170,92 Kč |
| 50 | 6,49260 Kč | 324,63 Kč |
| 100 | 6,17340 Kč | 617,34 Kč |
| 500 | 5,53886 Kč | 2 769,43 Kč |
| 1 000 | 5,30283 Kč | 5 302,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,79474 Kč | 19 178,96 Kč |
| 8 000 | 4,61683 Kč | 36 934,64 Kč |
| 12 000 | 4,51973 Kč | 54 236,76 Kč |
| 20 000 | 4,40423 Kč | 88 084,60 Kč |
| 28 000 | 4,33207 Kč | 121 297,96 Kč |
| 40 000 | 4,25882 Kč | 170 352,80 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


