



NTCS0805E3104GXT | |
|---|---|
DigiKey Part Number | BC2563TR-ND - Tape & Reel (TR) BC2563CT-ND - Cut Tape (CT) BC2563DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3104GXT |
Description | THERM NTC 100KOHM 4100K 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0805E3104GXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4100K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 5 | 13,22800 Kč | 66,14 Kč |
| 10 | 12,53600 Kč | 125,36 Kč |
| 25 | 11,70840 Kč | 292,71 Kč |
| 50 | 11,14580 Kč | 557,29 Kč |
| 100 | 10,63340 Kč | 1 063,34 Kč |
| 500 | 9,60112 Kč | 4 800,56 Kč |
| 1 000 | 9,21791 Kč | 9 217,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,38051 Kč | 33 522,04 Kč |
| 8 000 | 8,09108 Kč | 64 728,64 Kč |
| 12 000 | 7,93306 Kč | 95 196,72 Kč |
| 20 000 | 7,74506 Kč | 154 901,20 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |


