Parametric Equivalent




NTCLE201E3302SBA | |
|---|---|
DigiKey Part Number | 56-NTCLE201E3302SBA-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE201E3302SBA |
Description | NTC EPOXY 2.4MM, WIRE LEADS 0.3M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 3k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 3k | |
Resistance Tolerance | ±2.18% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,98918 Kč | 20 989,18 Kč |
| Unit Price without VAT: | 20,98918 Kč |
|---|---|
| Unit Price with VAT: | 25,39691 Kč |


