NTCLE201E3302SB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 20,98918 Kč
Datasheet
NTC Thermistor 3k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 3k Bead
Resistors: LT spice simulation of Electronic thermostat LTC1040 with Vishay NTCLE203 NTC thermistor
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCLE201E3302SB

DigiKey Part Number
BC3404-ND
Manufacturer
Manufacturer Product Number
NTCLE201E3302SB
Description
THERMISTOR NTC 3KOHM 3977K BEAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 3k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
3k
Resistance Tolerance
±2.18%
B Value Tolerance
±0.75%
B0/50
-
B25/50
-
B25/75
-
B25/85
3977K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
1.50" (38.00mm)
Mounting Type
Free Hanging
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
529,69200 Kč148,46 Kč
1028,28400 Kč282,84 Kč
2526,57520 Kč664,38 Kč
5025,40760 Kč1 270,38 Kč
10024,34300 Kč2 434,30 Kč
50022,20202 Kč11 101,01 Kč
1 00021,40515 Kč21 405,15 Kč
5 00019,80128 Kč99 006,40 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč