NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLE100E3103JB0A

DigiKey Part Number
56-NTCLE100E3103JB0A-ND
Manufacturer
Manufacturer Product Number
NTCLE100E3103JB0A
Description
NTC CU 0.6 LD CODED 10K 5%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
±0.75%
B0/50
-
B25/50
-
B25/75
-
B25/85
3977K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
500 mW
Length - Lead Wire
0.59" (15.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 017
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
59,91200 Kč49,56 Kč
109,38600 Kč93,86 Kč
258,76040 Kč219,01 Kč
508,32780 Kč416,39 Kč
1007,93300 Kč793,30 Kč
5007,14058 Kč3 570,29 Kč
1 0006,84577 Kč6 845,77 Kč
5 0006,25350 Kč31 267,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč