



NTCLE100E3103HT1 | |
|---|---|
DigiKey Part Number | BC2395TR-ND - Tape & Reel (TR) BC2395CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3103HT1 |
Description | THERMISTOR NTC 10KOHM 3977K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE100E3103HT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.59" (15.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 5 | 13,64800 Kč | 68,24 Kč |
| 10 | 12,95600 Kč | 129,56 Kč |
| 25 | 12,09480 Kč | 302,37 Kč |
| 50 | 11,51960 Kč | 575,98 Kč |
| 100 | 10,99040 Kč | 1 099,04 Kč |
| 500 | 9,92828 Kč | 4 964,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,13861 Kč | 13 707,91 Kč |
| 3 000 | 8,80152 Kč | 26 404,56 Kč |
| 4 500 | 8,61753 Kč | 38 778,89 Kč |
| 7 500 | 8,39861 Kč | 62 989,57 Kč |
| 10 500 | 8,26189 Kč | 86 749,84 Kč |
| 15 000 | 8,12310 Kč | 121 846,50 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |










