
NTCLE100E3103HT1A | |
|---|---|
DigiKey Part Number | 56-NTCLE100E3103HT1ATR-ND - Tape & Reel (TR) 56-NTCLE100E3103HT1ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3103HT1A |
Description | NTC CU 0.6 LD CODED 10K 3% 1E |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.59" (15.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 5 | 11,24000 Kč | 56,20 Kč |
| 10 | 10,65100 Kč | 106,51 Kč |
| 25 | 9,95240 Kč | 248,81 Kč |
| 50 | 9,46820 Kč | 473,41 Kč |
| 100 | 9,02410 Kč | 902,41 Kč |
| 500 | 8,13666 Kč | 4 068,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,77938 Kč | 11 669,07 Kč |
| 3 000 | 7,48643 Kč | 22 459,29 Kč |
| 4 500 | 7,32657 Kč | 32 969,57 Kč |
| 7 500 | 7,13640 Kč | 53 523,00 Kč |
| 10 500 | 7,01763 Kč | 73 685,11 Kč |
| 15 000 | 6,89703 Kč | 103 455,45 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |



