NTCLE100E3XXXXXXA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLE100E3103HB0A

DigiKey Part Number
56-NTCLE100E3103HB0A-ND
Manufacturer
Manufacturer Product Number
NTCLE100E3103HB0A
Description
NTC CU 0.6 LD CODED 10K 3%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±3%
B Value Tolerance
±0.75%
B0/50
-
B25/50
-
B25/75
-
B25/85
3977K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
500 mW
Length - Lead Wire
0.59" (15.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 457
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,42000 Kč12,42 Kč
510,90400 Kč54,52 Kč
1010,31500 Kč103,15 Kč
259,62400 Kč240,60 Kč
509,14840 Kč457,42 Kč
1008,71890 Kč871,89 Kč
5007,85670 Kč3 928,35 Kč
1 0007,53590 Kč7 535,90 Kč
5 0006,89126 Kč34 456,30 Kč
Manufacturers Standard Package
Unit Price without VAT:12,42000 Kč
Unit Price with VAT:15,02820 Kč