Parametric Equivalent



NTCASCWE3103FL | |
|---|---|
DigiKey Part Number | BC2889-ND |
Manufacturer | |
Manufacturer Product Number | NTCASCWE3103FL |
Description | THERM NTC 10KOHM 3977K PROBE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Cylindrical Probe Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 100°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 1.58" (40.00mm) | |
Mounting Type | Threaded | |
Package / Case | Cylindrical Probe Assembly |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 64,08565 Kč | 12 817,13 Kč |
| Unit Price without VAT: | 64,08565 Kč |
|---|---|
| Unit Price with VAT: | 77,54364 Kč |






