
NTCAPIPE3C90105A | |
|---|---|
DigiKey Part Number | 56-NTCAPIPE3C90105A-ND |
Manufacturer | |
Manufacturer Product Number | NTCAPIPE3C90105A |
Description | NTC PIPE 6X25 10K 3984K 105C 150 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Cylindrical Probe, Brass |
Datasheet | Datasheet |
Category | B Value Tolerance ±0.5% |
Manufacturer Vishay Beyschlag/Draloric/BC Components | B25/85 3984K |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Length - Lead Wire 0.20" (5.10mm) |
Resistance in Ohms @ 25°C 10k | Mounting Type Free Hanging |
Resistance Tolerance ±3% | Package / Case Cylindrical Probe, Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 5 | 67,61400 Kč | 338,07 Kč |
| 10 | 64,63200 Kč | 646,32 Kč |
| 25 | 61,07040 Kč | 1 526,76 Kč |
| 50 | 58,64320 Kč | 2 932,16 Kč |
| 100 | 56,41740 Kč | 5 641,74 Kč |
| 500 | 51,94402 Kč | 25 972,01 Kč |
| 1 000 | 50,27782 Kč | 50 277,82 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |






