
NFR25H0001000JR500 | |
|---|---|
DigiKey Part Number | PPC100BTR-ND - Tape & Reel (TR) PPC100BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NFR25H0001000JR500 |
Description | RES 100 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | NFR25H0001000JR500 Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NFR25H0001000JA100 | Vishay Beyschlag/Draloric/BC Components | 1 000 | 56-NFR25H0001000JA100CT-ND | 13,86000 Kč | Parametric Equivalent |
| NFR25H0001000JA500 | Vishay Beyschlag/Draloric/BC Components | 4 863 | BC4671CT-ND | 6,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 25 | 3,76280 Kč | 94,07 Kč |
| 50 | 3,33440 Kč | 166,72 Kč |
| 100 | 2,96490 Kč | 296,49 Kč |
| 250 | 2,56008 Kč | 640,02 Kč |
| 500 | 2,30642 Kč | 1 153,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,70659 Kč | 8 532,95 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

